| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586000-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1586000-2 |
| SKU: | AMP1-1586000-2 |
1-1586000-2
Specifications
Detailed Description
Enhance power and signal connectivity with this versatile connector housing, perfect for various applications. With a durable nylon housing in a natural color and CSA and UL standards met, reliability is guaranteed. Featuring two rows of 12 pin contacts, each with a crimp termination method, it ensures secure connections. The housing's cable mount design allows for easy installation in any setup. Operating temperature range of -40 to 105 °C (-40 to 221 °F) and a voltage rating of 600 V AC make it suitable for demanding environments. Ideal for appliances and other circuit applications, this connector housing accommodates discrete wires with ease. Its compact design, with a connector height of 9.6 mm (.378 in) and width of 23.8 mm (.937 in), offers efficient space utilization. With RoHS compliance and a packaging quantity of 500, it's both environmentally friendly and cost-effective. Upgrade your connectivity solutions with this high-quality connector housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969597-2 | ![]() |


