1-1586041-6

Heilind Number:AMP1-1586041-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1586041-6
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

16P VAL-U-LOK R/A HDR V2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586041-6
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Contact Amperage:9 A
Number of Positions:16
Housing Color:Natural
Mount Orientation:Right Angle
Mating Retention Type:Latch
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.386 in, 9.8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:16
Contact Layout:Inline, Matrix
Connector Length:1.37 in, 34.8 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Connector Width:13 mm, .51 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.6 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 in, 2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1586041-6
SKU:AMP1-1586041-6

Detailed Description

Meet your power connectivity needs with this UL and CSA-certified Board Mount connector. With a housing made of durable Nylon in a natural color, it offers reliable performance in a variety of applications. Featuring two rows of 16 pin contacts, it allows for efficient power transmission with a contact amperage of 9A and a voltage rating of 600V AC. The termination method of Through Hole - Solder ensures secure and robust connections. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for demanding environments. Its right-angle mount orientation and latching mating retention type provide ease of use and stability in installations. Ideal for power circuit applications, this connector complies with RoHS standards, making it environmentally friendly. With a compact size and wire-to-board system, it offers versatile integration possibilities. Whether for appliances or industrial equipment, this header connector is a dependable choice for your connectivity solutions.