| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1600788-0 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Number of Positions: | 20 |
| Housing Color: | Black |
| GPL: | E79 |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H091 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1600788-0 |
| SKU: | AMP1-1600788-0 |
1-1600788-0
Specifications
Detailed Description
Enhance your power and signal connectivity with this Squeeze REL Receptacle Assembly featuring Multi-Beam XLE technology. Crafted from durable thermoplastic in a sleek black hue, this panel-mount connector boasts four rows of 20 socket contacts for efficient crimp termination. With a pitch range of 2.54mm to 6.35mm (.1 in to .25 in), it accommodates various wire sizes, while meeting stringent UL 94V-0 flammability standards for safety. Operating within a wide temperature range of -20°C to 105°C (-4°F to 221°F), it ensures reliability in diverse environments. Ideal for cable-to-panel and cable-to-board applications, this housing assembly, designated as product code H091, offers seamless integration into your setup. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1600903-1 | 2NDARY RCPT PWR VERT BLKHED MT | ![]() |
| TE Connectivity 3-640441-8 | 08P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-644020-2 | 02P MTA100 CONN ASSY 30AU | ![]() |


