| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1600798-3 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Tube |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H091 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1600798-3 |
| SKU: | AMP1-1600798-3 |
1-1600798-3
Specifications
Detailed Description
Elevate your power and signal connections with this sleek Straight Receptacle Assembly featuring a durable Thermoplastic housing in classic black. Crafted for secure cable mounting (Free-Hanging) with efficient crimp termination, it offers reliable performance in various applications. With a 7.62mm pitch and 4 socket contacts, it ensures seamless connectivity, while meeting stringent safety standards with UL 94V-0 flammability rating. Operating smoothly in a wide temperature range from -20 to 105°C (-4 to 221°F), this assembly is ideal for both power and signal circuit applications. Packaged in a convenient tube, it's perfect for industrial use, guaranteeing quality and compliance with RoHS standards. Upgrade your connectors with this essential component for Cable-to-Panel and Cable-to-Board setups, enhancing efficiency and reliability in your systems.

