| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1622826-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1622826-9 |
1-1622826-9
Specifications
Detailed Description
Enhance your circuitry with the CRG0402 5% 1K2 resistor, a compact yet powerful component designed for seamless integration in surface mount applications. With a resistance of 1.2 KΩ and a power rating of .063 W, this general purpose resistor guarantees reliable performance. Its thick film element and solder termination ensure durability and efficiency, while its 0402 size and 1 x .5 x .35 mm dimensions make it suitable for various electronic devices. Operating at a rated voltage of 50 V, it complies with RoHS standards, making it an environmentally friendly choice. Trust in the Surface Mount Resistors series to deliver quality components for your projects.

