| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623695-0 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1623695-0 |
1-1623695-0
Specifications
Detailed Description
Enhance your electronic projects with the CRG2010 1% 22R Surface Mount Resistor. This compact component, with a size code of 2010, offers a power rating of .5 W and a resistance of 22 Ω, making it ideal for a variety of applications. With a rated voltage of 200 V and a tolerance of 1%, it ensures reliable performance. The termination type is solder, facilitating easy installation on PCBs. Its dimensions of 5 x 2.5 x .55 mm and surface mount mounting style make it space-efficient. Crafted with a thick film element, it guarantees durability. Whether you're a hobbyist or a professional, this general-purpose resistor is a must-have in your toolkit.

