| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-163036-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .28 in, 7.11 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .28 in, 7.1 mm |
| Package Quantity: | 400 |
| Panel Thickness: | .025 - .065 in, .64 - 1.65 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Leg |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-163036-0 |
| SKU: | AMP1-163036-0 |
1-163036-0
Specifications
Detailed Description
Enhance power and signal connectivity in your commercial applications with the Commercial MATE-N-LOK series panel mount connector. This UL and CSA certified connector features a durable Nylon housing in natural color, with a secure locking leg panel mount feature for easy installation. With a pitch of 7.11mm, it accommodates 6 socket contacts in a 2-row configuration, suitable for wire and cable termination via crimping. Operating in a wide temperature range from -55 to 105°C, this connector ensures reliable performance. With a voltage rating of 250VAC, it is ideal for various power and signal transmission needs. Each package contains 400 connectors, meeting the demands of high-volume projects. RoHS compliant and with a UL 94V-2 flammability standard, it prioritizes safety and environmental responsibility. LR16455 certified by CSA, this connector is a dependable choice for appliances and other industrial applications.

