| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1658526-2 |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E115 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1-1658526-2 |
| SKU: | AMP1-1658526-2 |
1-1658526-2
Specifications
Detailed Description
Enhance your connectivity with our 20-contact, dual-row receptacle ideal for signal circuit applications. Featuring a cable mount design for hassle-free installation, it ensures secure termination via Insulation Displacement Crimp (IDC) method. The 2.54 mm pitch and row spacing accommodate ribbon cables with ease, while the gold-plated contact mating area guarantees reliable performance. With a housing color of blue, this connector is not only functional but visually distinctive. Operating efficiently in a wide temperature range, it meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade to this quality connector for seamless wire-to-board connections in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1761608-7 | ![]() | |
| TE Connectivity 8-1437020-6 | ![]() |


