| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1658528-1 |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E117 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1-1658528-1 |
| SKU: | AMP1-1658528-1 |
1-1658528-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance IDC Ribbon Cable Receptacle. Featuring 10 contacts arranged in a 2-row configuration, this versatile connector is designed for seamless integration with ribbon cables. The Cable Mount (Free-Hanging) design offers flexibility in installation, while the Insulation Displacement Crimp (IDC) termination method ensures reliable and efficient connections. With a pitch of 2.54 mm, it's suitable for various signal applications. The housing color in sleek black adds a professional touch, and the gold-plated contact mating area guarantees optimal conductivity. Operating in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh environments. RoHS compliant for environmental responsibility, it's an essential component for your wire-to-board setups.


