| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676480-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1676480-3 |
1-1676480-3
Specifications
Detailed Description
Enhance your electronic projects with our CRG0402 1% 150K resistor. Measuring just 1 x .5 x .35 mm, this compact surface-mount component is perfect for space-constrained applications. With a power rating of .063 W and a tolerance of 1%, it delivers reliable performance. The thick film element technology ensures durability, while the solder termination type makes for easy installation. Operating at a rated voltage of 50 V, it's suitable for a wide range of uses. RoHS compliant and part of our Surface Mount Resistors line, this general-purpose resistor is a must-have for any electronics enthusiast.

