| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676480-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1676480-5 |
1-1676480-5
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 1% 15K resistor, a high-quality component perfect for precision applications. With a compact 0402 size code and surface mount termination, it offers seamless integration onto PCBs. The thick film element ensures reliable performance, delivering a resistance of 15 KΩ with a tolerance of 1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it meets industry standards for efficiency and safety. RoHS compliant and measuring 1 x .5 x .35 mm, this general-purpose resistor is a versatile choice for a range of circuit designs. Upgrade your setup with the Surface Mount Resistors line of products.

