| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703061-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1703061-3 |
| SKU: | AMP1-1703061-3 |
1-1703061-3
Specifications
Detailed Description
Enhance your connectivity with this versatile PLUG, designed for 2 CIRCUIT applications in the Universal MATE-N-LOK series. Crafted with CSA and UL standards in mind, its durable PA 6/6 housing ensures reliable performance. Featuring Cable Mount (Free-Hanging) installation and Crimp termination, it simplifies setup. With a 6.35 mm pitch and a high voltage rating of 600 V AC, this connector accommodates power and signal needs. Its UL 94V-0 flammability standard provides added safety, while the natural housing color complements any setup. Operating in a wide temperature range from -55 to 105 °C, it suits various environments. Ideal for appliances and wire-to-wire connections, this Housing type Plug is essential for your power connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350777-1 | ![]() |


