| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-171196-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .202 in, 5.1 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .24 in, 6.1 mm |
| Package Quantity: | 500 |
| Panel Thickness: | .025 - .065 in, .64 - 1.65 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 21.6 mm |
| Panel Mount Type: | Locking Leg |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Connector Length: | 19.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.51 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-171196-0 |
| SKU: | AMP1-171196-0 |
1-171196-0
Specifications
Detailed Description
Enhance your power and signal connections with the Commercial MATE-N-LOK series Panel Mount Connector. Designed for reliable performance, this connector features a durable nylon housing in a natural color, meeting CSA and UL standards for safety and quality assurance. With two rows of six pin contacts, it offers secure crimp termination for wire and cable connections, making it ideal for various applications in appliances. The panel mount design with locking legs ensures easy installation on panels with thickness ranging from .025 to .065 inches. Operating within a temperature range of 0 to 105°C, this connector provides dependable connectivity in diverse environments. With a voltage rating of 250V AC/DC, it is suitable for power transmission. RoHS compliant and crafted with UL 94V-2 rated materials, it guarantees reliability while meeting environmental standards. Whether for industrial or commercial use, this connector is a vital component for ensuring efficient power and signal transmission. With a package quantity of 500, it is perfect for large-scale projects, offering convenience and value. Elevate your connectivity solutions with this high-quality Commercial MATE-N-LOK Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480276-0 | ![]() |


