| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1717011-1 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 19.74 mm, .777 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1717011-1 |
| SKU: | AMP1-1717011-1 |
1-1717011-1
| Heilind Number: | AMP1-1717011-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1717011-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power connectivity with this Economy Power Header Assembly, featuring 4/5 positions for efficient circuitry. Crafted with durable Polybutylene Terephthalate housing material in a natural GWT finish, it ensures longevity and safety. Designed for seamless board mount installation with through-hole solder termination, this connector guarantees secure and stable connections. With a contact rating of 8A and a voltage capacity of 250V AC/DC, it is ideal for power applications. Its compact vertical mount orientation and tin-plated brass contacts, provide excellent conductivity and performance. UL 94V-0 compliant for flammability standards, this connector is suitable for various environments. Package includes 1000 units, making it perfect for bulk installations. Operating within a temperature range of -40°C to 105°C, it meets industry standards for reliability. Partnering appliances and other devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744110-2 | ![]() | |
| TE Connectivity 2316952-4 | ![]() | |
| TE Connectivity 7-1123723-1 | ![]() |


