| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172161-9 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Panel Thickness: | .031 - .078 in, .8 - 2 mm |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Contact Layout: | Matrix |
| Connector Length: | 16 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 14 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172161-9 |
| SKU: | AMP1-172161-9 |
1-172161-9
Specifications
Detailed Description
Introducing the Mini Universal M-N-L Cap, a versatile 9-pin connector designed for power and signal applications. With CSA and UL standards compliance, this connector ensures safety and reliability in various settings. Its durable nylon 6/6 housing in sleek black is suitable for panel mounting, featuring a crimp termination method for easy installation. With a voltage rating of 600 V AC/DC, it guarantees efficient power transmission. The connector's compact design, with three rows and a 4.2mm pitch, offers space-saving solutions. Operating within a wide temperature range (-20 to 105°C), it's perfect for diverse environments. Each package includes 500 units, making it ideal for bulk projects. RoHS compliant, this connector meets environmental regulations, offering a sustainable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2023 | PCN-22-147155 - Alternative material added. please be aware of an alternative material is added on the listed part numbers to avoid global material shortage and interruptions in supply and ensuring lead time and delivery timely. New added material has been fully qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight difference between current and new added material, there is no impact on product performance. | Download | |||
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||

