| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172164-2 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Number of Positions: | 1 |
| Housing Color: | Red |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Number of Power Positions: | 1 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172164-2 |
| SKU: | AMP1-172164-2 |
1-172164-2
Specifications
Detailed Description
Enhance your power and signal connections with our Mini Universal M-N-L Plug, designed for seamless integration in various applications. Crafted from durable Nylon 6/6 material in a vibrant red housing, this connector ensures reliable performance even in demanding environments. With a single row configuration and cable mount setup, it offers flexibility in installation. The crimp termination method guarantees secure connections, while the UL 94V-0 flammability standard compliance prioritizes safety. Operating flawlessly in temperatures ranging from -20 to 105°C (-4 to 221°F), it's suitable for a wide range of settings. Whether for appliances or other devices, trust in the quality and efficiency of this connector for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172156-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


