| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172165-2 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Contact Layout: | Inline |
| Connector Length: | 23.7 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 10.8 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172165-2 |
| SKU: | AMP1-172165-2 |
1-172165-2
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK series Cable Mount Connector, a reliable solution for power and signal applications. This connector features two inline socket contacts designed for wire and cable termination via crimping, ensuring secure and efficient connectivity. With a housing made of UL 94V-0 rated red Nylon 6/6, it offers durability and safety in various environments. Meeting CSA and UL standards with a voltage rating of 600V AC/DC, it guarantees quality performance. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), it is suitable for demanding conditions. With a pitch of 4.2mm (.165 in) and a compact connector length of 23.7mm, it is space-efficient without compromising on functionality. Packaged in quantities of 1000 in a convenient bag, it is ideal for bulk applications. Whether used in appliances or other equipment, this connector is RoHS compliant, aligning with environmental standards. With its plug housing and inline contact layout, it offers ease of use and installation. LR7189 certified and classified as EAR99, it meets international regulatory requirements. Upgrade your connectivity solutions with this high-quality Mini-Universal MATE-N-LOK Cable Mount Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172157-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2023 | PCN-23-175559 - Adding additional material. Adding additional resin option on Production drawing of listed part number's. Necessary qualification tests per the Product specification were performed and passed. No changes to Customer drawing | Download | |||
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


