| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172165-9 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 238 |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Insertion Force: | 2.7 kg |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172165-9 |
| SKU: | AMP1-172165-9 |
1-172165-9
Specifications
Detailed Description
Easily connect wires with our Mini-Universal MATE-N-LOK Housing, designed for efficient cable mount installations. Meeting CSA and UL standards, this black nylon 6/6 housing ensures reliable performance in various environments, with a high voltage rating of 600V AC/DC. Featuring a pitch of 4.2mm, it accommodates two socket contacts, making it ideal for power and signal applications. With a wide operating temperature range from -20°C to 105°C (-4°F to 221°F), it offers durability and versatility. Each package contains 1000 housings, perfect for bulk projects. RoHS compliant and UL 94V-0 rated, it guarantees safety and quality. Suitable for appliances and other electronic devices, this plug-type housing is a essential component for wire-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-2 | 3.96 EP PLUG HSG 2P(NATURAL) | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2023 | PCN-23-175559 - Adding additional material. Adding additional resin option on Production drawing of listed part number's. Necessary qualification tests per the Product specification were performed and passed. No changes to Customer drawing | Download | |||
| 09/16/2021 | PCN-21-113591 - Revision Level Increase to match drawing. Bumping up revision levels for PN's 1-172165-2, 1-172165-5, 1-172165-6 and 1-172165-9 to match with Production drawing revision level. Customer drawing revision level is bumped up as notified under PCN-21-113592. | Download | |||


