| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172167-9 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .163 in, 4.14 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Insertion Force: | 3.9 kg |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172167-9 |
| SKU: | AMP1-172167-9 |
1-172167-9
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK Housing, a reliable component designed for power and signal applications. With CSA and UL standards met, you can trust in its quality and safety. This housing, featuring two rows and four positions, is perfect for cable mount installations with its nylon 6/6 construction in a sleek black hue. The crimp termination method ensures secure connections, while its 4.14mm pitch accommodates socket contacts. Operating flawlessly in temperatures ranging from -20 to 105°C, it's ideal for various environments. With a voltage rating of 600V AC/DC, it guarantees efficient power transmission. Each package contains 500 units, making it suitable for bulk installations. RoHS compliant and with a UL 94V-0 flammability standard, it's not only high-performing but also environmentally friendly. Explore the possibilities with this essential connector housing.

