| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172168-9 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .163 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .163 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Number of Power Positions: | 6 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172168-9 |
| SKU: | AMP1-172168-9 |
1-172168-9
Specifications
Detailed Description
Enhance your connectivity with the Mini Universal M-N-L Plug 6P from the Mini-Universal MATE-N-LOK series. Crafted from durable Nylon 66/6, this versatile connector features two rows, perfect for cable mount installation with its free-hanging design. With a crimp termination method and a pitch of .163 inches, it offers reliable performance for power and signal applications. Meeting UL 94V-0 standards for material flammability, it ensures safety in various environments. Operating within a wide temperature range of -20 to 105°C, it guarantees consistent functionality. Whether for appliances or other applications, this black housing connector, in a pack of 500, is a must-have component for your projects. RoHS compliant and with a voltage rating of 600V AC/DC, it combines quality and performance seamlessly. Elevate your connectivity solutions with this essential Wire to Wire connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172160-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2019 | E-19-008650 - Adding Underwriters Recognized Component logo and CSA Certification logo. | Download | |||
| 03/20/2018 | P-18-015625 - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download | |||
| 02/22/2018 | P-18-015488 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance. | Download | |||


