| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172171-9 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Insertion Force: | 10 kg |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172171-9 |
| SKU: | AMP1-172171-9 |
1-172171-9
Specifications
Detailed Description
Easily connect power and signal cables with our Mini-Universal MATE-N-LOK Housing for efficient and reliable performance. This versatile connector, made of durable Nylon 6/6 in a sleek black housing, meets stringent CSA and UL standards for safety and quality assurance. Featuring three rows with a total of 15 socket contacts, it offers secure cable mount installation via crimp termination at a pitch of 4.2mm. With a high voltage rating of 600V AC/DC and an operating temperature range of -20 to 105°C (-4 to 221°F), it's suitable for a wide range of applications. Each package includes 500 units, making it ideal for bulk installations in appliances and other electronic devices. Circuit identification features and UL 94V-0 flammability standard compliance further enhance its usability. Upgrade your connectivity solutions with this essential Wire to Wire connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172163-9 | ![]() |


