| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172233-6 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .163 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172233-6 |
| SKU: | AMP1-172233-6 |
1-172233-6
Specifications
Detailed Description
Enhance your power and signal connections with this Mini-Universal MATE-N-LOK connector. Featuring a durable Nylon 66/6 housing in a vibrant blue hue, it offers reliable performance in a single-row, panel-mount design. With a crimp termination method and UL 94V-0 flammability standard compliance, it ensures secure and safe operation. Suitable for a wide range of applications, from appliances to general power and signal circuitry, this connector is a versatile solution. Operating efficiently in temperatures ranging from -20 to 105°C (-4 to 221°F), it meets the demands of various environments. With a 600V AC/DC voltage rating and 2 power positions, it facilitates robust power transmission. RoHS compliant for environmental responsibility, it comes in a package of 1000 for convenient use. Upgrade your connectivity with this high-quality wire-to-wire receptacle connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||

