| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172233-9 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Insertion Force: | 2.7 kg |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172233-9 |
| SKU: | AMP1-172233-9 |
1-172233-9
Specifications
Detailed Description
Enhance your power and signal connections with our Mini-Universal MATE-N-LOK Connector, designed for reliable performance in various applications. With CSA and UL standards met, you can trust in the quality and safety of this connector. Featuring a durable Nylon 6/6 housing in sleek black, it offers robust protection and a professional look. The crimp termination method ensures secure and efficient wire connections, while the 4.2mm pitch accommodates two inline pins. Operating smoothly in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is perfect for demanding environments. With a package quantity of 1000, it's ideal for large-scale projects. RoHS compliant and with a UL 94V-0 flammability standard, it meets stringent industry regulations. Upgrade your power and signal setups with this high-quality connector, perfect for appliances and other electronic devices.

