| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172328-5 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .163 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-172328-5 |
| SKU: | AMP1-172328-5 |
1-172328-5
Specifications
Detailed Description
Enhance your power and signal connectivity with our Mini-Universal MATE-N-LOK Connector. Designed for efficiency and durability, this connector features a single row housing made of high-quality Nylon 6/6 in a vibrant green color. With a panel mount setup and crimp termination method, it ensures secure and reliable connections. Meeting UL 94V-2 flammability standards, it guarantees safety in operation. Suitable for a wide range of applications, it can handle voltages up to 600 V AC and DC. Operating seamlessly in temperatures ranging from -20 to 105 °C (-4 to 221 °F), it offers versatility in various environments. With 2 power positions and 0 signal positions, it caters to diverse power and signal transmission needs. Packaged in a convenient bag with 500 units, it is ideal for both professional and DIY projects. Rest assured, this connector is RoHS compliant, making it a sustainable choice for your connectivity requirements.

