| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172336-2 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-172336-2 |
| SKU: | AMP1-172336-2 |
1-172336-2
Specifications
Detailed Description
Introducing the UNIVERSAL MATE-N-LOK PLUG 2P from our Mini-Universal MATE-N-LOK series. This single-row connector features a durable Nylon 6/6 housing in a vibrant red color, perfect for power and signal applications. With a pitch of 4.2mm and a termination method of crimping, it offers reliable connectivity for wire and cable installations. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F) and compliant with UL 94V-2 flammability standards, it ensures safety and performance. Rated for 600V AC/DC, this connector is suitable for various appliances. Packaged in bags of 500, it's an essential component for your connectivity needs. RoHS compliant and with ECCN classification of EAR99, it meets international standards for environmental and export regulations. Upgrade your power and signal connections with this high-quality connector.

