| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172338-2 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .163 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .163 in, 4.14 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-172338-2 |
| SKU: | AMP1-172338-2 |
1-172338-2
Specifications
Detailed Description
Enhance your power and signal connectivity with this high-performance Mini-Universal MATE-N-LOK connector. Designed for versatile applications, this connector features a durable Nylon 6/6 housing in a vibrant red color, ensuring both functionality and visual appeal. With two rows and four positions, it offers efficient cable mounting via crimp termination, making installation a breeze. Operating flawlessly in a wide temperature range from -20 to 105 °C (-4 to 221 °F), and with a voltage rating of 600 V AC/DC, it guarantees reliable performance even in demanding environments. UL 94V-2 compliant for safety, this connector is ideal for various appliances, with a connector housing type of plug for easy integration. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your connectivity solutions with this essential Wire to Wire connector.

