| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1734742-0 |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 9T GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Straight |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .007 µm, 30 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .03 µm, 120 µin |
| Connector Height: | .163 in, 4.15 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 0290 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 10.7 mm, .421 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .15 in, 3.8 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 1-1734742-0 |
| SKU: | AMP1-1734742-0 |
1-1734742-0
Specifications
Detailed Description
Enhance your electronic connections with this high-quality FPC Connector Assembly. Designed for optimal performance, it features a straight body orientation and surface mount termination method for easy installation. With a durable PA 9T GF housing and gold-plated phosphor bronze contacts, it ensures reliable conductivity in signal transmission. This versatile connector, suitable for FPC/FFC cables, offers ten contact positions and a voltage rating of 50V AC. With a compact design and operating temperature range of -20 to 85°C, it's perfect for a wide range of applications. RoHS compliant, it meets stringent environmental standards while delivering exceptional functionality. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1734742-8 | .5 FPC VT ZIF Type-A 28 CONT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2023 | PCN-23-163257 - Adding Additional Resin Supplier. Current supplier may be at risk of material shortage. Added an optional resin raw material for dual source. | Download | |||


