| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1734774-4 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 1-1734774-4 |
| SKU: | AMP1-1734774-4 |
1-1734774-4
Specifications
Detailed Description
Enhance your connectivity with this high-performance PCI Express 3.1L connector, designed for seamless board-to-board integration. Featuring 164 positions and a durable PA 9T GF housing in a sleek white finish, it ensures reliable data transmission in a wide range of applications. With vertical mount orientation and through-hole solder termination, installation is a breeze. The phosphor bronze contacts with gold plating guarantee optimal conductivity, while the tin-plated PCB contact area ensures secure attachment. Operating efficiently in temperatures ranging from -40 to 85°C, this connector is perfect for demanding environments. Its compact design, measuring 3.504 inches in length and 0.346 inches in width, accommodates various PCB thicknesses, making it versatile for use in PCI Express II and III systems. RoHS compliant and packaged in quantities of 30, it's an essential component for your connectivity needs. Elevate your data and device connections with the K370 PCI Express connector.

