| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-173631-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .5 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1-173631-2 |
1-173631-2
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our 10 A terminal. Featuring a gold-plated crimp design, it ensures secure and efficient performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). With a clean body and F-Crimp type, it offers reliable connectivity for wires ranging from .5 to 1.25 mm². RoHS compliant and designed for receptacle splicing, this terminal is a must-have for maintaining optimal functionality in your vehicle's electrical system.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018500 - Product Improvement. Dual Sourcing. Risk Avoidance. Add Material Copper Ally - Dual Sourcing. | Download | |||


