| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747500-2 |
| Series: | Dynamic 4000 Series |
| Amperage: | 24 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | 1 in, 25.5 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K621 |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.62 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .114 - .161 in, 2.9 - 4.1 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| High Current: | Yes |
| Part Aliases: | 1-1747500-2 |
| SKU: | AMP1-1747500-2 |
1-1747500-2
Specifications
Detailed Description
Introducing the Dynamic D4200 TAB CONT L/LP LONG, a versatile component from the Dynamic 4000 Series designed for high-performance applications. With a rated amperage of 24 A and a termination method of crimping, this contact ensures secure and reliable connectivity. Crafted from durable copper alloy with gold plating in the mating area, it guarantees optimal conductivity. The contact's long overall length of 25.5 mm accommodates various wire sizes ranging from 12 to 14 AWG, making it suitable for power transmission. Its robust construction, operating temperature range of -55 to 105 °C, and compliance with industrial standards ensure dependable performance in demanding environments. With a package quantity of 500, it is ideal for bulk installations. Suitable for wire-to-wire connections, this contact is essential for maintaining efficient power transmission in a wide range of applications.

