| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-174953-1 |
| Color: | White |
| Series: | Multilock Connector System |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 60 |
| Number of Positions: | 3 |
| Mount Orientation: | Vertical/180° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 3 |
| Tab Width: | .071 in, 1.8 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 16.3 mm, .642 in |
| PCB Mount Alignment: | Without |
| Length: | 12.3 mm, .484 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.5 mm, .925 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-174953-1 |
| SKU: | AMP1-174953-1 |
1-174953-1
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless signal transmission in high-performance vehicles. This white connector boasts a single row, vertical/180° mount orientation, and a through-hole solder termination method, ensuring secure and reliable PCB integration. With three signal positions and a 12 VDC rated voltage, it meets the demands of modern automotive applications. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), it guarantees performance in diverse environmental conditions. Its UL 94V-0 material flammability standard and tin interface plating ensure durability and safety, while its compact .642-inch width and .484-inch length allow for easy installation. With a tube packaging type and RoHS compliance, it's both convenient and environmentally friendly. Elevate your automotive electronics with this essential component, perfect for a range of circuit applications.

