| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175161-1 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Package Quantity: | 20 |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Strip |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0656 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Contact Shape: | Rectangle |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .043 - .059 in, 1.1 - 1.5 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Part Aliases: | 110166 1-175161-1 |
| SKU: | AMP1-175161-1 |
1-175161-1
Specifications
Detailed Description
Enhance your connectivity with the AMP CT CRIMP REC COMB CUT, a powerful component designed for efficient signal transmission. This female connector, part of the AMP CT series, features a cable mount for convenient free-hanging installation. With a crimp termination method and contact material of phosphor bronze, it ensures reliable conductivity. Operating at 4 A and 125 V AC/DC, it's suitable for various applications. With a package quantity of 20, it's ideal for projects big and small. Its insulation resistance of 1000 MΩ and wide operating temperature range make it versatile and durable. Suitable for wire to wire and wire to board connections, it's a vital component in any electronic setup. RoHS compliant and with a GPL code of 398, it meets high standards of quality and environmental responsibility. Elevate your connectivity solutions with this AMP CT connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179227-1 | ![]() | |
| TE Connectivity 179518-1 | ![]() |


