| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175216-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.8 mm, .7 in |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .031 - .055 in, .8 - 1.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| High Current: | Yes |
| Part Aliases: | 1-175216-2 |
| SKU: | AMP1-175216-2 |
1-175216-2
Specifications
Detailed Description
Enhance your electrical connections with the Dynamic 3000 Series Dynamic REC CONT. S L/P. This powerful 15 A contact is designed for reliable performance, featuring a crimp termination method and durable copper alloy construction with gold plating. Suitable for a wide range of applications, it offers a secure socket contact type and is compatible with both power and signal transmission. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures dependable functionality even in harsh environments. Meeting RoHS compliance standards, it's an eco-friendly choice for your connectivity needs. Perfect for wire to wire connections, this contact is a crucial component for industrial setups, with a package quantity of 1000 for bulk requirements. Trust in its quality and versatility for seamless integration in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234168-1 | ![]() | |
| TE Connectivity 91565-1 | ![]() | |
| TE Connectivity 90682-2 | ![]() | |
| TE Connectivity 2381453-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


