| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175216-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.8 mm, .7 in |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .031 - .055 in, .8 - 1.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| High Current: | Yes |
| Part Aliases: | 1-175216-3 |
| SKU: | AMP1-175216-3 |
1-175216-3
Specifications
Detailed Description
Enhance your connectivity with the Dynamic 3000 Series Dynamic REC CONT. S L/P. Designed for optimal performance, this contact features a Crimp termination method and is crafted from high-quality Copper Alloy with Gold plating. With an amperage of 15 A and a voltage rating of 250V AC/DC and 600V AC/DC, it ensures reliable power and signal transmission. Its Socket contact type and compact overall length of 17.8mm make it suitable for various applications. RoHS compliant and operating in a wide temperature range from -55 to 105°C, this contact guarantees durability and compliance with industry standards. Perfect for Wire to Wire connections, it accommodates stranded wires with 28-24 AWG sizes, offering versatility in cable assembly. With a package quantity of 1000, it is ideal for industrial use. Trust in its proven performance and quality for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234168-1 | ![]() | |
| TE Connectivity 91565-1 | ![]() | |
| TE Connectivity 90682-2 | ![]() | |
| TE Connectivity 2381453-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


