| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175578-1 |
| Housing Material: | Nylon |
| Pitch: | .276 in, 7 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-175578-1 |
1-175578-1
| Heilind Number: | AMP1-175578-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-175578-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our PL MK2 2P 187 Housing Receptacle. Crafted from durable and environmentally friendly 6/6 Nylon, this straight orientation receptacle features a 7 mm pitch, making it perfect for a variety of applications. With a natural housing color and a latch mating retention type, it ensures secure and reliable connections. Its polarization alignment and cable mount design further enhance convenience. Meeting RoHS compliance standards, this terminal housing is a must-have for your electrical projects. Upgrade to this high-quality component for seamless performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173691-1 | PL 187 REC 20-16 AWG 0.3 X 14.0 PTBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/12/2025 | PCN-25-244302 - Material added. Please be aware of an alternative material is added on the listed part numbers to avoid global material shortage and interruptions in supply and ensuring lead time and delivery timely. New added material has been fully qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight difference between current and new added material, there is no impact on product performance. | Download | |||


