| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1761465-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 98 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 19.6 mm ;19.6 mm |
| Overall Length: | 56 mm ;56 mm |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 50 |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box, Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 1-1761465-3 |
| SKU: | AMP1-1761465-3 |
1-1761465-3
Specifications
Detailed Description
Enhance your connectivity with this cutting-edge PCI Express right-angle assembly, meticulously designed for seamless integration. Crafted with high-temperature thermoplastic housing and featuring 98 gold-plated contacts, it ensures optimal signal transmission. With a pitch of 1mm, it offers precise compatibility for your board mount setup. The black housing, measuring 19.6mm in width and 56mm in length, guarantees a sleek and efficient fit. Operating flawlessly in a wide temperature range from -40 to 85°C, this connector is perfect for diverse environments. Its advanced features, including through-hole solder termination and nickel underplating, underscore its reliability and durability. Ideal for board-to-board connections in PCI Express systems, this connector is RoHS compliant, embodying our commitment to quality and sustainability. Elevate your networking infrastructure with this essential component, where performance meets precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


