| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1761465-4 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 1-1761465-4 |
| SKU: | AMP1-1761465-4 |
1-1761465-4
Specifications
Detailed Description
Enhance your system's connectivity with this high-performance PCI Express Right Angle Assembly. Designed for seamless integration onto your circuit board, this assembly features a 5.8mm slot and 3.1mm pitch, ensuring secure and reliable connections. Crafted from durable high-temperature thermoplastic with phosphor bronze contacts plated in gold, it guarantees optimal conductivity and longevity. Operating efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F), it's suitable for various environments. With a package quantity of 50, it's ideal for bulk installations. The black housing color and tray packaging add a professional touch to your setup. Perfect for board-to-board connections in data and device applications, this assembly is RoHS compliant, ensuring environmental responsibility. Elevate your connectivity solutions with this premium PCI Express assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


