| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-176271-1 |
| Series: | AMP Universal Power |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 9.06 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-176271-1 |
| SKU: | AMP1-176271-1 |
1-176271-1
Specifications
Detailed Description
Enhance your power connectivity with our AMP Universal Power Plug. Crafted for seamless integration, this 2P plug features a durable PA 6/6 housing in natural color, meeting stringent material flammability standards. With a cable mount design and crimp termination method, installation is effortless. Its 300 V AC voltage rating ensures reliable performance, while the inline contact layout and 3.96 mm pitch cater to power and signal applications. Operating in a wide temperature range, from -30 to 105 °C, this plug is ideal for versatile use. Mating retention with latch mechanism adds security, and with a package quantity of 1000, it's perfect for large-scale projects. Trust in its UL 94V-0 certification and RoHS compliance for quality assurance. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2017 | E-17-017590 - Document Clarification. For the clarification of 1-176271-1 and 1-176282-1, material information UL94 V-0 and GWIT 775 Degree C are added in the note #3 on the drawings. There are no changes to the parts. | Download | |||

