| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-176975-9 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .155 in, 3.96 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 400 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-176975-9 |
| SKU: | AMP1-176975-9 |
1-176975-9
| Heilind Number: | AMP1-176975-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-176975-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our UNIV POWER HDR ASSY 2P in sleek black. This AMP Universal Power component, designed for board mount installation, features a durable Nylon 6/6 - GF housing meeting UL 94V-0 flammability standards. With a contact amperage of 7A and a voltage rating of 50V AC, it ensures reliable performance in power applications. The through-hole solder termination method and tin plating on the contact mating area guarantee secure and efficient connections. Operating temperature range of -30 to 105 °C (-22 to 221 °F) makes it suitable for various environments. Perfect for appliances and other power-centric circuit applications, this connector system is RoHS compliant, offering peace of mind in terms of environmental responsibility. Each package includes 400 units for your convenience. Elevate your power connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176271-1 | ![]() | |
| TE Connectivity 176271-6 | ![]() | |
| TE Connectivity 176271-9 | ![]() | |
| TE Connectivity 176271-4 | ![]() |


