| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1775793-2 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 10 mm, .394 in |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector Color: | Black |
| Ejector: | With |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 1-1775793-2 |
| SKU: | AMP1-1775793-2 |
1-1775793-2
Specifications
Detailed Description
Enhance your connectivity with this high-performance PCI-E 164P Card Edge Connector. Featuring a durable PA 46 housing in sleek black, it offers reliable board mount installation with through-hole solder termination. The brass contacts with 15µin gold plating ensure efficient signal transmission at up to 50V AC. Designed for vertical mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), making it suitable for various applications. With lead-free solder processes and RoHS compliance, it guarantees environmental responsibility. Perfect for PCI Express systems, this connector, with its 1mm pitch and 3.504-inch length, provides seamless board-to-board connectivity in diverse electronic setups. Individually packaged in trays for convenience, it's an essential component for your PCB assembly projects. Elevate your connectivity solutions with this reliable and versatile card edge connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


