| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1775801-3 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 70 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11 mm, .433 in |
| PCB Retention Type: | Boardlock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 1-1775801-3 |
| SKU: | AMP1-1775801-3 |
1-1775801-3
Specifications
Detailed Description
Enhance your connectivity with the PCI EXPRESS 36P(2.3)(30")BLACK board-to-board connector. Crafted for high-performance applications, this connector features a durable PA 46 housing in sleek black, ensuring reliability in any environment. With a vertical mount orientation and through-hole solder termination method, installation is a breeze. Its 36 gold-plated phosphor bronze contacts guarantee optimal signal transmission, while its 1mm pitch and 30µin contact mating area plating thickness meet stringent industry standards. Operating at a voltage of 50V AC and designed for PCI Express II & III bus types, this connector is perfect for data and devices applications. RoHS compliant and suitable for temperatures ranging from -40 to 85°C, it offers peace of mind in terms of environmental responsibility and performance. Each package includes 70 connectors, ideal for large-scale projects. Elevate your PCB connectivity with the PCI EXPRESS 36P connector.

