| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776302-2 |
| Color: | Natural |
| Amperage: | 40 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 12 mm, .472 in |
| Screw Size: | M3.5 |
| Package Quantity: | 25 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1776302-2 |
| SKU: | AMP1-1776302-2 |
1-1776302-2
Specifications
Detailed Description
Enhance your electrical connections with the TSB100012DS EUROPA TM BLK terminal block. Designed for reliable performance, this 12mm block in natural color meets UL 94V-2 standards for safety. With a 40A amperage and durable polyamide 6 housing, it ensures secure power distribution. Featuring 12 contacts in a single row, it offers efficient connectivity on panels. The 12mm pitch and M3.5 screw size make installation easy, with a package quantity of 25 for convenience. Crafted with UL 94V-2 material flammability standard, it guarantees quality and compliance. Perfect for industrial use, this lead-free solder compatible block accommodates wire sizes from 22 to 10 AWG, catering to a range of applications. Upgrade your setup with this high-performance terminal block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity W28-XQ1A-4 | W28-XQ1A-4=W28 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 8-34318-3 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity RNF-100-3/16-CL-STK | RNF-100-3/16-CL-STK NB19462001 | ![]() |
| TE Connectivity NB14912001 | NB14912001 DWP-125-3/4-0-STK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1776303-2 | ![]() |


