| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1823504-1 |
| Color: | Black |
| Series: | LEAVYSEAL |
| Number of Rows: | 3, 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 36 V DC |
| IP Rating: | IP67, IP69K |
| Package Quantity: | 60 |
| Number of Positions: | 124 |
| Mount Orientation: | Vertical/180° |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J542 |
| Number of Signal Positions: | 124 |
| Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| ECCN: | EAR99 |
| Connector Width: | 138 mm, 5.433 in |
| PCB Mount Alignment: | With |
| Length: | 112.6 mm, 4.433 in |
| Locking Interface: | Without |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .031 in, .6 mm, .8 mm |
| Packaging Type: | Box |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 1.425 in, 36.2 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1823504-1 |
| SKU: | AMP1-1823504-1 |
1-1823504-1
| Heilind Number: | AMP1-1823504-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1823504-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged and reliable LEAVYSEAL connector. Designed for demanding applications, it boasts four rows and three termination methods for optimal versatility. With a pitch of 5mm and 124 positions, it offers ample space for power and signal transmission. Its black housing, IP67/IP69K rating, and UL 94V-0 material ensure durability in harsh environments. Operating temperatures ranging from -40 to 120°C make it suitable for a wide range of conditions. Featuring through-hole solder termination and shielded construction, it guarantees secure and interference-free connections. PCB mounting with included holes is convenient, while the tab width of 1.5mm and tab thickness of 0.6mm provide a sturdy fit. This connector, with a length of 112.6mm and width of 138mm, is perfect for industrial and commercial transportation applications. With silver plating for enhanced conductivity and a packaging quantity of 60, it's a must-have for your automotive projects.

