1-1825138-7

Heilind Number:AMP1-1825138-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1825138-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A201SD9AQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825138-7
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Right Angle
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1825138-7

Detailed Description

Enhance your electronic assembly with the A201SD9AQ04 Toggle Switch. Featuring a rugged Through Hole mount and durable Copper contacts with Silver plating, this switch ensures reliable performance in any application. Its DPDT contact configuration and On - On switch operation offer versatile control options. With a sealed Terminal Seal (Epoxy) construction, it guarantees protection against environmental factors. Designed for convenience, it boasts a Right Angle termination type and a Baton Long toggle style. RoHS compliant and rated for 125 VAC and 28 VDC, this switch is the perfect choice for a wide range of projects. Elevate your setup with the A201SD9AQ04.