1-1825139-9

Heilind Number:AMP1-1825139-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1825139-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A205T1ZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825139-9
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:(On) - Off - (On)
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Large with Bushing
Sealed:Yes
SKU:AMP1-1825139-9

Detailed Description

Enhance your electronic setup with the A205T1ZQ04 Toggle Switch. This high-performing component boasts a durable copper contact material with silver plating, ensuring reliable conductivity. Featuring a DPDT contact configuration and (On) - Off - (On) switch operation, it offers versatile control options. The toggle style, combined with a large bushing and terminal seal, guarantees secure installation and protection against environmental elements. With a 5A amperage and 125VAC/28VDC rated voltage, this switch is suitable for various applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your system with this essential component.