| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1827864-2 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1827864-2 |
1-1827864-2
| Heilind Number: | AMP1-1827864-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1827864-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector setup with the DYNAMIC 1200D REC HSG 4P X BLACK from the Dynamic 1000 Series. This high-quality housing, crafted from UL 94V-0 rated polyester GF material, guarantees durability and safety. With four contacts in a two-row configuration, each featuring a 2.5mm pitch, this receptacle is perfect for signal applications. Operating effortlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it offers reliable performance in various environments. The black housing adds a sleek touch to your connectivity solutions, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connector assembly with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827571-2 | DYNAMIC D1000 REC CONT L GOLD FORM | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 215570-6 | MICRO-MATCH PBC.06P | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity VERSAFIT-1/4-2-SP | VERSAFIT-1/4-2-SP, NB20074001 M23053/5-106-2 M23053/5-306-2 | ![]() |
| TE Connectivity TAT-125-3/16-0-STK | NB14032001 | ![]() |
| TE Connectivity NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| TE Connectivity VERSAFIT-1/16-0-SP | VERSAFIT-1/16-0-SP NB19914001 | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2021 | P-21-020814 - Manufacturing location change cancellation. For listed part numbers, cancel manufacturing location change from Japan to China(TECC=TE Suzhou IND Plant), cancellation of listed part numbers from released PCN P-18-015948. | Download | |||
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||
| 12/28/2017 | E-17-016650 - Product Improvement. Change dimensional tolerances only on production drawings, this will not have any negative impact on customer drawing. | Download | |||
| 12/28/2017 | P-17-014950 - Product improvement. The Manufacturing¬ toolings for following Part Numbers will be replaced. | Download | |||
| 11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download | |||


