| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1863006-2 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 26.67 mm |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector Length: | 27.43 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 25.9 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1863006-2 |
| SKU: | AMP1-1863006-2 |
1-1863006-2
Specifications
Detailed Description
Introducing the UMNL 12 WAY CAP HOUSING, a versatile solution from the Universal MATE-N-LOK series designed for power and signal applications. This UL and CSA compliant housing boasts a durable PA 6/6 construction with a natural color finish, meeting stringent material flammability standards. With three rows and a panel mount feature, it offers easy installation with a crimp termination method. The 6.35mm pitch and 600V AC voltage rating ensure reliable connectivity in various environments. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), this housing is suitable for diverse industrial settings. With a package quantity of 900, it's ideal for bulk projects. Whether for appliances, wire-to-wire connections, or other circuit applications, this housing guarantees quality and performance. Its compact design, measuring 26.67mm in height and 27.43mm in length, accommodates 12 positions with pin contacts. Additionally, it features LR7189 CSA agency certification, RoHS compliance, and VDE testing for added reliability. Discover the seamless integration and superior functionality of this essential connector housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-327043-1 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2024 | PCN-24-198237 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 01st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 07/10/2017 | E-17-002907 - A product improvement is being implemented on Universal MATE-N-LOK cap housings. The change reduce the latch dimensions to optimize panel insertion force. This modification will have impact to insertion force. | Download | |||


