| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1871058-1 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 56 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11 mm, .433 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .128 in, 3.25 mm |
| PCB Contact Termination Area Plating Thickness: | .5 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 1-1871058-1 |
| SKU: | AMP1-1871058-1 |
1-1871058-1
Specifications
Detailed Description
Enhance your connectivity with this PCI Express Connector, carefully crafted for high-performance applications. Featuring a durable housing made of High Temperature Thermoplastic in a sleek black finish, this vertical mount connector boasts 36 gold-plated contact positions for reliable signal transmission. With a 1mm pitch and a voltage rating of 50V AC, it ensures efficient power delivery. The connector is designed for seamless board-to-board integration, with through-hole press-fit termination for secure attachment. Operating smoothly in temperatures ranging from -40 to 85°C, it is suitable for a wide range of environments. This connector, compliant with RoHS standards, offers peace of mind in terms of environmental responsibility. Elevate your connectivity solutions with this cutting-edge PCI Express Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1871058-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


