| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1871058-2 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11 mm, .433 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .128 in, 3.25 mm |
| PCB Contact Termination Area Plating Thickness: | .5 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 1-1871058-2 |
| SKU: | AMP1-1871058-2 |
1-1871058-2
Specifications
Detailed Description
Enhance your board-to-board connectivity with our PCI Express Connector, featuring an EON type design with 64 positions for seamless data transfer. Crafted from high-temperature thermoplastic in a sleek black housing, this connector ensures reliable performance even in demanding environments. With a vertical mount orientation and through-hole press-fit termination method, installation is a breeze. The gold-plated contacts guarantee optimal signal transmission, while the tin-plated PCB terminations offer durability. Operating within a wide temperature range of -40 to 85°C, this connector is suitable for various applications. RoHS compliant and designed for PCI Express Generation II, it's a perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1871058-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


