| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-10SX(SR) |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1969598-8 |
| SKU: | AMP1-1969598-8 |
PT06A-12-10SX(SR)
Specifications
Detailed Description
Enhance your power and signal connections with this UL and CSA-certified Cable Mount Housing. Featuring durable Nylon 6/6 construction in a natural color, it offers reliable performance in a variety of environments. With two rows of 18 pin contacts, this connector is designed for efficient wire termination via crimping, ensuring secure and lasting connections. Operating at up to 600V AC, it's suitable for a range of power applications. Its compact design, at 39mm in length and 23.8mm in width, makes it ideal for space-constrained installations. Whether for appliances or other electronic systems, this connector, meeting stringent flammability standards, guarantees safety and quality. With a wide operating temperature range from -40 to 105°C, it's engineered for durability. RoHS compliant and packaged in quantities of 500, this connector is a convenient and environmentally friendly choice for your connectivity needs.

